RNF-3000-6/2-9-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin White Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-6/2-9-SP
Alias/AKA:
5677854002
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2 mm
Inside Diameter Before Shrinking:
6 mm
Heat Shrink Tubing ST Polyolefin White Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF3000629SP
IN STOCK:
6,732
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
750
Multiple:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
150
$1.94
$291.000
300
$1.89
$567.000
600
$1.84
$1,104.000
750
$1.79
$1,342.500
1,500
$1.74
$2,610.000
2,250
$1.69
$3,802.500
3,000
+
$1.64
$4,920.000
Product Guides