RNF-3000-9/3-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-3000-9/3-0-SP
Alias/AKA:
5677584004
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
9 mm
The TE Connectivity / Raychem Brand part RNF-3000-9/3-0-SP is a heat shrink tubing made of high-quality polyolefin material. It comes in a sleek black color, adding a professional and clean finish to your electrical projects. Designed with a thin spool, it allows for easy usage and storage. This heat shrink tubing provides excellent protection for wires and cables, effectively shielding them from water, corrosion, and other environmental factors. With its reliable performance and durable construction, it is the ideal choice for various applications in the automotive, aerospace, and electronics industries.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RNF3000930SP
IN STOCK:
2,145
Ships today, if you order in
Minimum Order:
150
Multiple:
150
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$2.373
$2.373
150
$2.157
$323.550
300
$2.029
$608.700
600
$1.990
$1,194.000
1,050
$1.970
$2,068.500
2,550
$1.932
$4,926.600
5,100
$1.893
$9,654.300
7,500
$1.863
$13,972.500
10,050
+
$1.845
$18,542.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3200962
Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue
RNF-3000-1.5/0.5-0-SP
Heat Shrink Tubing ST Polyolefin Black Spool
RNF-3000-12/4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
RNF-3000-18/6-0-SP
Heat Shrink Tubing ST Polyolefin Black Single Spool
RNF-3000-24/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool