RPS-1-400/2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1-400/2.0-9
Alias/AKA:
4602050003
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
21.59 mm
Marker Type:
Printable
The RPS-1-400/2.0-9 Cable Markers are a professional-grade solution for labeling and identification of cables. These markers are made from durable cross-linked polyolefin material, ensuring high performance and long-lasting durability. The white color provides excellent contrast for readability, making them ideal for a variety of applications. These markers are designed to be printable using heat shrink technology, allowing for clear and legible markings. Whether you need to label cables in telecommunications, manufacturing, or any other industry, the RPS-1-400/2.0-9 Cable Markers are a reliable choice.
Search Keywords:
RPS1400209
IN STOCK:
2,799
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.559
$25.590
100
$1.782
$178.200
250
$1.745
$436.250
500
$1.678
$839.000
1,000
$1.542
$1,542.000
2,500
$1.463
$3,657.500
5,000
$1.151
$5,755.000
7,500
+
$1.083
$8,122.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HX-SCE-1K-12.7-50-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
225532-3
SMA PLUG FLEX
57-30240
Solder Type Male Centronic Connector With Metal Hood - 24-Pin - Nickel Plated Steel Hood -...
4289
Conn SMA-BNC Adapter RCP/PL 0Hz to 12.4GHz 50Ohm ST Gold
5090
Conn BNC Female to Triaxial 2 lug Male Adapter F/M 0Hz to 500MHz ST Gold