help desk software
DATA SHEET

RPS-1K-16-10/2.0-4

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-16-10/2.0-4
Alias/AKA:
3234330001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
The RPS-1K-16-10/2.0-4 from TE Connectivity's Raychem Brand is a reliable cable marker designed for efficient cable identification and organization. These printable heat shrink markers are made from cross-linked polyolefin material, ensuring excellent durability and resistance to various environmental conditions. The markers feature a vibrant yellow color, allowing for easy visibility and identification. With their high-quality and easy-to-use design, these cable markers are an ideal solution for professionals in the electrical and telecommunications industries.
Product Highlights:
  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords:
RPS1K1610204
IN STOCK: 4,050
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.792
$39.600
250
$0.674
$168.500
1,000
$0.610
$610.000
3,000
$0.604
$1,812.000
5,000
$0.536
$2,680.000
8,000
$0.530
$4,240.000
10,000
$0.525
$5,250.000
15,000 +
$0.520
$7,800.000
Tools/3D Models
Product Guides