RPS-1K-18-12/2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-18-12/2.0-9
Alias/AKA:
7278870001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part RPS-1K-18-12/2.0-9 is a high-quality cable marker made from printable heat shrink cross-linked polyolefin material. Designed in a sleek white color, these cable markers provide excellent visibility and organization for cables and wires.The printable feature allows you to customize the markers with important information such as cable numbers, labels, or other identifiers. This ensures effortless cable management, identification, and traceability in complex wiring systems.Crafted from cross-linked polyolefin, these markers offer exceptional durability and resistance to abrasion, solvents, and harsh environmental conditions. The heat shrink design allows for easy installation on a wide range of cable sizes, ensuring a secure and tight fit.Whether for industrial, commercial, or residential applications, the TE Connectivity / Raychem Brand part RPS-1K-18-12/2.0-9 cable markers provide an efficient solution for cable identification needs. Trust in their reliable performance and superior quality to streamline your cable management processes.
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
RPS1K1812209
IN STOCK:
36,596
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.504
$25.200
250
$0.479
$119.750
1,000
$0.455
$455.000
3,000
$0.432
$1,296.000
5,000
$0.339
$1,695.000
8,000
$0.322
$2,576.000
10,000
$0.288
$2,880.000
15,000
+
$0.274
$4,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1551671
Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - ...
5958W
AC Axial Fan 230V Flange Mount
RPS-1K-16-10/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-16-10/2.0-S2-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-18-12/2.0-S2-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack