RPS-1K-18-12/2.0-S2-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-18-12/2.0-S2-9
Alias/AKA:
6264570001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable
The TE Connectivity / Raychem RPS-1K-18-12/2.0-S2-9 Cable Markers are designed for easy organization and identification of cables in various applications. Made from durable and printable cross-linked polyolefin material in a clean white color, these heat shrink markers ensure clear and long-lasting labeling. This pack includes a set of cable markers that are compatible with standard printing equipment, making it simple to customize and apply them to your cables. Stay organized and efficient with these high-quality cable markers from TE Connectivity / Raychem.
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords:
RPS1K181220S29
IN STOCK:
3,064
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$1.141
$57.050
100
$0.904
$90.400
250
$0.790
$197.500
500
$0.722
$361.000
1,000
$0.659
$659.000
1,500
$0.652
$978.000
2,000
+
$0.626
$1,252.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RPS-1K-16-10/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-16-10/2.0-S2-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-18-12/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-6-250/2.0-9
Heat Shrinkable Label - Commercial - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Rat...