RPS-1K-22-18/2.0-4
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-22-18/2.0-4
Alias/AKA:
8737350001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part RPS-1K-22-18/2.0-4 is a cable marker suitable for various applications. Made from high-quality printable heat shrink cross-linked polyolefin material, it is designed to provide reliable identification and organization of cables. This particular cable marker is yellow in color, ensuring clear visibility and easy recognition. With its excellent durability and heat shrink properties, it offers a long-lasting and secure solution for cable marking needs. It is compatible with most standard printers, allowing for easy customization and legible printing of alphanumeric characters, symbols, and logos. Ideal for both indoor and outdoor use, the TE Connectivity / Raychem Brand part RPS-1K-22-18/2.0-4 cable marker is a versatile and practical choice for efficient cable management.
Search Keywords:
RPS1K2218204
IN STOCK:
11,310
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7464
$37.320
100
$0.6219
$62.190
250
$0.6157
$153.925
500
$0.6095
$304.750
1,000
$0.5598
$559.800
1,500
$0.5542
$831.300
2,000
+
$0.4503
$900.600
Product Guides
CUSTOMERS
ALSO BOUGHT
MHDETZK37K
Hood D-Sub 37Pos Str.Exit CMAStrExitSeries Die-CastMetal 0.138-0.512In.CblDia | Northern T...
DD-24661-34
Connector Accessories - Junction Shell Straight - 50 PIN
RPS-1K-18-12/2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
RPS-1K-16-10/2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
D2HW-BR203MRS
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC 0.59N Screw ...