help desk software
DATA SHEET

RPS-1K-8-4/2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-1K-8-4/2.0-9
Alias/AKA:
7674850001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
TE Connectivity / Raychem Brand part RPS-1K-8-4/2.0-9 is a high-quality cable marker made from printable heat shrink cross-linked polyolefin material. The cable markers are specifically designed to provide clear and durable identification for various wire and cable applications.With their white color, these cable markers offer excellent visibility and contrast when printed with identification information. The printable heat shrink feature ensures that the markers conform tightly to the cable, providing a secure and long-lasting solution.In addition, the cross-linked polyolefin material used in the construction of these cable markers offers excellent resistance against common industrial chemicals, oils, and abrasion, ensuring their durability in harsh environments.The RPS-1K-8-4/2.0-9 cable markers offer a reliable and efficient solution for cable identification, making them ideal for use in industries such as automotive, aerospace, telecommunications, and electrical construction. Count on TE Connectivity / Raychem Brand to deliver high-quality products that meet your cable management needs.
Product Highlights:
  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords:
RPS1K84209
IN STOCK: 202
Ships today, if you order in
On Order:
15,000   can ship 4/2/25 
Minimum Order:
25
Factory Lead-Time
50 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.333
$33.325
250
$1.128
$282.000
500
$1.063
$531.500
1,000
$0.955
$955.000
3,000
$0.935
$2,805.000
5,000
$0.862
$4,310.000
8,000
$0.854
$6,832.000
10,000 +
$0.845
$8,450.000
Tools/3D Models
Product Guides