RPS-2.5K-16-10/2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-2.5K-16-10/2.0-9
Alias/AKA:
1806950001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable
The TE Connectivity / Raychem RPS-2.5K-16-10/2.0-9 Cable Markers are designed for easy and efficient cable identification. Made from printable heat shrink cross linked polyolefin material in a classic white color, these markers are durable and versatile. Simply print or write on the marker before shrinking it onto the cable for clear labeling that will last. Ideal for a variety of applications, these cable markers are a reliable choice for organizing and distinguishing cables in your project or workspace.
Search Keywords:
RPS25K1610209
IN STOCK:
8,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5031
$25.155
100
$0.3781
$37.810
250
$0.2971
$74.275
625
$0.2926
$182.875
1,250
$0.2870
$358.750
1,875
$0.2827
$530.063
2,500
+
$0.2785
$696.250
Product Guides
CUSTOMERS
ALSO BOUGHT
MMP350-C316
Wire Marker - Cable Tie - 0.75" W x 3.50" L (19.1mm x 88.9mm) - Stainless Steel 316 - Blan...
MT206W119A-Q
Marker tag (dog tag type), 304 Stainless Steel, 2.1" x 1.2".
RPS-1K-10-2/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
RPS-1K-6-250/2.0-9
Heat Shrinkable Label - Commercial - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Rat...
RPS-400-1000/2.0-9
Cable Markers Printable Heat Shrink White Pack