help desk software
DATA SHEET

RPS-6-250/2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Polyolefin White .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-6-250/2.0-9
Alias/AKA:
1845630001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
16.25 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand RPS-6-250/2.0-9 Cable Markers are highly reliable and durable printable heat shrink markers designed to accurately identify and label cables. These markers are made from high-quality polyolefin material, ensuring excellent resistance to environmental factors such as chemicals, heat, and moisture. With a sleek white color, these markers provide exceptional visibility and readability for clear cable identification. The printable feature allows you to easily customize and print any desired text or symbols onto the markers, ensuring optimal organization and efficiency in cable management. These cable markers are compatible with a wide range of cable diameters, making them suitable for various applications. Trust TE Connectivity / Raychem Brand RPS-6-250/2.0-9 Cable Markers for professional and long-lasting cable marking solutions.
Search Keywords:
RPS6250209
IN STOCK: 7,952
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.141
$21.410
100
$1.562
$156.200
250
$1.352
$338.000
500
$1.307
$653.500
1,000
$1.115
$1,115.000
2,500
$1.038
$2,595.000
5,000
$1.028
$5,140.000
7,500 +
$1.017
$7,627.500
Tools/3D Models
Product Guides