RPS-8-4/2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RPS-8-4/2.0-9
Alias/AKA:
3979470001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
The RPS-8-4/2.0-9 from TE Connectivity / Raychem Brand is a high-quality cable marker designed to provide clear and professional labeling for your wiring projects. Made from durable and printable heat shrink cross-linked polyolefin material, these white markers ensure easy identification and organization of cables in various applications. With their excellent resistance to wear, chemicals, and UV exposure, these cable markers are ideal for use in harsh environments. Their printable surface allows for easy customization and efficient cable management. Trust TE Connectivity / Raychem Brand's RPS-8-4/2.0-9 cable markers to simplify your cable labeling needs and ensure long-lasting performance.
Search Keywords:
RPS84209
IN STOCK:
22,287
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$0.8538
$21.345
250
$0.4658
$116.450
500
$0.4293
$214.650
1,000
$0.3980
$398.000
2,500
$0.3940
$985.000
5,000
$0.3901
$1,950.500
7,500
$0.3862
$2,896.500
10,000
+
$0.3823
$3,823.000
CUSTOMERS
ALSO BOUGHT
261-331
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...
RPS-1K-1-400/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
5058702010
Heat Shrink Tubing - Flexible - 0.135" (3.43mm) - 2 to 1 - Black - 4.00' (1.22m).