RT-1145-OX-32-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-1145-OX-32-0
Alias/AKA:
455221-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Fluoroelastomer
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 200 °C
TE Connectivity / Raychem Brand part RT-1145-OX-32-0 is a high-quality heat shrink tubing that is ideal for various applications where extreme temperature resistance and excellent chemical resistance are required. This shrink tubing is made from a cross-linked fluoroelastomer material, ensuring durability and long-lasting performance in harsh environments. The tubing is designed to provide a tight, secure fit when heat is applied, allowing for easy installation and protection of wires, cables, and other components. With its black color and single-piece construction, this heat shrink tubing offers a sleek and professional appearance when used in any project. Whether you need to insulate, seal, or bundle wires, this heat shrink tubing is the perfect choice for aerospace, military, automotive, and other demanding industries.
Search Keywords:
RT1145OX320
IN STOCK:
63
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$34.84
$34.840
5
$32.92
$164.600
10
$32.14
$321.400
25
$31.66
$791.500
50
$31.18
$1,559.000
100
$30.71
$3,071.000
250
+
$29.46
$7,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT-1145-OX-12-0
Heat Shrink Tubing ST Black Piece
RT-1145-OX-17-0
Heat Shrink Tubing ST Black Piece
RT-1145-OX-22-0
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
RT-1145-OX-27-0
Heat Shrink Tubing ST Black Piece
RT-1145-OX-75-0
Heat Shrink Tubing ST Black Piece