RT-1145-OX-75-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Black Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-1145-OX-75-0
Alias/AKA:
898369-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand part RT-1145-OX-75-0 is a high-quality heat shrink tubing, designed to protect and insulate electrical connections and components. This tubing is black in color and comes in a single piece, making it easy to install and use. With a shrink ratio of 2:1, it provides a tight, secure fit when applied and heated. The RT-1145-OX-75-0 is made of durable and flame-resistant materials, ensuring reliable and long-lasting performance. It is ideal for use in various applications, including automotive, aerospace, electronics, and telecommunications industries. Trust in this heat shrink tubing to provide excellent insulation, protection against moisture and environmental factors, and to enhance the durability and reliability of your electrical connections.
Search Keywords:
RT1145OX750
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$48.62
$48.620
5
$46.46
$232.300
10
$45.54
$455.400
25
$44.65
$1,116.250
50
$43.98
$2,199.000
100
$43.32
$4,332.000
250
+
$42.67
$10,667.500
DOWNLOADS