RT-375-1-1/2-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Fluoropolymer Clear Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-375-1-1/2-X-SP
Alias/AKA:
NB17544001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
75
Package Type:
Reel
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
38.1 mm
Life Cycle:
Discontinued & Replaced
NB17544001 is a Raychem Brand part with the short description RT-375-1-1/2-X-SP. This product is designed for high performance applications, offering reliable and durable protection for electrical connections. The NB17544001 features a quick and easy installation process, making it ideal for a wide range of industrial and commercial projects. With its superior quality and precision engineering, this Raychem product ensures secure and efficient electrical connections every time.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
RT375112XSP
This product is discontinued, but still in stock
IN STOCK:
44
Ships today, if you order in
On Order:
300
can ship 4/30/25
300
can ship 8/14/25
Minimum Order:
10
Price Per:
Meter
Quantity
Unit Price
Ext. Price
10
$28.23
$282.300
25
$25.27
$631.750
75
$24.50
$1,837.500
150
$24.26
$3,639.000
300
$24.01
$7,203.000
525
$23.77
$12,479.250
1,050
+
$23.54
$24,717.000
Product Guides