help desk software
DATA SHEET

RT555-1-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-1-0-SP
Alias/AKA:
9965874002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
The RT555-1-0-SP by TE Connectivity / Raychem Brand is a high-quality heat shrink tubing that is made from cross-linked fluoropolymer material. It is designed to provide excellent insulation, protection, and strain relief for a wide range of electrical components and connections in various industries.Featuring a thin and flexible construction, this black heat shrink tubing is ideal for applications where space is limited or a sleek appearance is desired. It has a high shrink ratio and quickly conforms to irregular shapes, ensuring a tight and secure fit when heated.With outstanding resistance to heat, chemicals, and fluids, this heat shrink tubing is highly durable and reliable, offering long-lasting performance even in harsh environments. Its cross-linked fluoropolymer construction also provides exceptional electrical insulation properties, preventing leakage and short-circuiting.The RT555-1-0-SP is easy to install, thanks to its shrink-on-demand capability. Simply heat the tubing using a heat gun or oven, and it will shrink down to the desired size, creating a tight and secure seal around the object.Whether you need to protect delicate wiring, provide strain relief for connectors, or insulate electrical components, the RT555-1-0-SP is an excellent choice. Its high-quality construction, exceptional performance, and versatile use make it a reliable solution for various applications in industries such as aerospace, automotive, telecommunications, and more.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RT555
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
RT55510SP
IN STOCK: 4,252
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.98
$35.980
5
$28.46
$142.300
10
$27.88
$278.800
25
$27.46
$686.500
50
$27.05
$1,352.500
100
$26.64
$2,664.000
300 +
$26.24
$7,872.000
Tools/3D Models
Product Guides