help desk software
DATA SHEET

RT555-1-1/4-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-1-1/4-0-SP
Alias/AKA:
1635014002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
The RT555-1-1/4-0-SP is a high-quality heat shrink tubing from TE Connectivity's Raychem Brand. This thin piece of heat shrink tubing is made from cross-linked fluoropolymer material, ensuring high performance in a variety of applications. The black color provides a sleek and professional appearance once installed. Perfect for use in electronics, automotive, aerospace, and other industries requiring reliable and durable insulation. Trust in Raychem Brand for all your heat shrink tubing needs.
Search Keywords:
RT5551140SP
IN STOCK: 377
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.75
$80.750
5
$78.77
$393.850
10
$77.59
$775.900
25
$76.43
$1,910.750
50
$75.28
$3,764.000
75
$74.15
$5,561.250
100 +
$73.04
$7,304.000
Tools/3D Models
Product Guides