help desk software
DATA SHEET

RT555-1/2-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-1/2-0-SP
Alias/AKA:
3693074002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
The RT555-1/2-0-SP from TE Connectivity / Raychem Brand is a high-quality Heat Shrink Tubing designed for various industrial applications. This thin piece of tubing is made from cross-linked fluoropolymer material, ensuring excellent durability and resistance to extreme temperatures, chemicals, and abrasions. The black color provides a sleek and professional finish, making it ideal for use in electronics, telecommunications, automotive, and aerospace industries. With its superior insulating properties, this heat shrink tubing offers reliable protection and insulation for delicate wires, cables, and components. Whether you need to protect, repair, or bundle wires, the RT555-1/2-0-SP is a perfect choice for precise and reliable applications.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RT555
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
RT555120SP
IN STOCK: 59
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.59
$14.590
10
$12.94
$129.400
25
$12.68
$317.000
50
$12.50
$625.000
100
$12.31
$1,231.000
300
$12.19
$3,657.000
600 +
$12.07
$7,242.000
Tools/3D Models
Product Guides