RT555-1/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-1/4-0-SP
Alias/AKA:
9187554002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
The TE Connectivity / Raychem Brand part RT555-1/4-0-SP is a highly versatile and reliable heat shrink tubing. With its advanced cross-linked fluoropolymer construction, this tubing offers exceptional resistance to extreme temperatures, chemicals, and solvents. Its thin design makes it ideal for applications requiring a compact and lightweight solution.The black color of this heat shrink tubing provides excellent aesthetic appeal, making it suitable for a wide range of applications where appearance matters. Its superior flexibility enables easy installation and ensures a secure fit. This heat shrink tubing is specifically designed to offer reliable insulation and protection for delicate electronic components, wires, and cables. It effectively safeguards against moisture, abrasion, and other environmental hazards. The TE Connectivity / Raychem Brand part RT555-1/4-0-SP is the perfect choice for various industries, including automotive, aerospace, telecommunications, and manufacturing. It meets all relevant industry standards and comes with the assurance of TE Connectivity's renowned quality and excellence. Trust this heat shrink tubing to provide exceptional performance and durability in even the most demanding environments.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT555
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
RT555140SP
IN STOCK:
560
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.45
$42.250
25
$8.08
$202.000
50
$7.92
$396.000
100
$7.80
$780.000
250
$7.69
$1,922.500
500
$7.61
$3,805.000
1,000
+
$7.54
$7,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5787131-3
68 .8MM CHAMP PLUG KIT
DB24659
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Steel
RT555-1-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
3203053
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise
RT555-1/2-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece