RT555-1/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-1/8-0-SP
Alias/AKA:
7536494002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
TE Connectivity / Raychem Brand part RT555-1/8-0-SP is a high-quality Heat Shrink Tubing designed for a variety of applications requiring insulation, protection, and strain relief. This specific tubing is made of cross-linked fluoropolymer material, ensuring excellent thermal and chemical resistance properties. The thin piece design allows for flexible and seamless usage in tight spaces. This black tubing is perfect for electrical or electronic applications where a sleek and professional finish is desired. With its reliable performance and easy installation, this Heat Shrink Tubing is a versatile solution suitable for a wide range of industries.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT555
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
RT555180SP
IN STOCK:
7,815
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.13
$35.650
25
$3.97
$99.250
100
$3.87
$387.000
250
$3.81
$952.500
500
$3.76
$1,880.000
1,500
$3.70
$5,550.000
3,000
$3.64
$10,920.000
6,000
+
$3.59
$21,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT555-1/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
RT555-3/16-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
44A0111-22-0-MX
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Black 600VAC
M6-375-175-342-WT
PermaSleeve® Heat-Shrink Labels 0.375 in Dia WT 1.75 in RL/100