help desk software
DATA SHEET

RT555-2-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-2-0-SP
Alias/AKA:
1719534002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-65 to 200 °C
Inside Diameter After Shrinking:
25.4 mm
Inside Diameter Before Shrinking:
50.8 mm
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
Search Keywords:
RT55520SP
IN STOCK: 45
Ships today, if you order in
MOQ for out of Stock Qty:
13
Price Per:
Foot
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$237.37
$237.370
5
$230.44
$1,152.200
10
$228.13
$2,281.300
13
$225.86
$2,936.180
25
$223.59
$5,589.750
38
$221.36
$8,411.680
50 +
$219.15
$10,957.500
Tools/3D Models
Product Guides