RT555-3/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Automotive Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-3/8-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
TE Connectivity / Raychem Brand part RT555-3/8-0-SP is a high-quality heat shrink tubing designed specifically for automotive applications. This thin, black tubing is made from cross-linked fluoropolymer material, ensuring excellent resistance to chemicals, solvents, and extreme temperatures. With a 3/8-inch diameter, this tubing provides a secure and seamless fit for various automotive components. It is widely used for insulating and protecting wires, cables, and connectors in automotive wiring harnesses, providing reliable and long-lasting performance. The heat shrink property of this tubing ensures a tight, sealed fit when heated, offering excellent moisture and environmental sealing capabilities. Engineered to meet the demanding requirements of the automotive industry, TE Connectivity / Raychem Brand part RT555-3/8-0-SP is a dependable solution for automotive heat shrink applications.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT555
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
RT555380SP
IN STOCK:
1,099
Can Ship immediately
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$11.25
$281.250
50
$11.09
$554.500
100
$10.98
$1,098.000
400
$9.67
$3,868.000
800
$9.47
$7,576.000
1,200
+
$9.29
$11,148.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT555-1/2-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
RT555-1-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
5853-WH005
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
RT555-3/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece
RT555-1/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece