RT555-5/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT555-5/8-0-SP
Alias/AKA:
8623434002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 200 °C
The TE Connectivity / Raychem Brand part RT555-5/8-0-SP is a high-quality heat shrink tubing designed with cross-linked fluoropolymer material. This thin, black tubing is ideal for various applications that require excellent electrical insulation and protection against extreme temperatures, chemicals, and fluids. It offers outstanding resistance to abrasion, cutting, and puncturing, providing long-lasting durability. With its shrink ratio of 2:1, this heat shrink tubing is simple to install and conforms tightly to the objects it encapsulates, ensuring a secure and tight fit. Whether used for wire harnessing, cable bundling, or component sealing, the RT555-5/8-0-SP offers reliable performance and enhanced safety.
Search Keywords:
RT555580SP
IN STOCK:
567
Ships today, if you order in
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$22.19
$22.190
10
$19.67
$196.700
25
$19.29
$482.250
50
$19.00
$950.000
100
$18.72
$1,872.000
250
$18.53
$4,632.500
500
+
$18.35
$9,175.000
Product Guides