RT-770-3/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Black Thin Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-770-3/4-0-SP
Alias/AKA:
A09251-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Raychem Brand part RT-770-3/4-0-SP is a thin, black heat shrink tubing that is ideal for a variety of electrical and mechanical applications. This tubing is made from high-quality materials to provide excellent insulation and protection for wires, cables, and other components. With a shrink ratio of 2:1, it easily conforms to the shape of the underlying materials when heated, creating a secure and tight seal. The thin design of this tubing makes it perfect for applications where space is limited and a low profile is desired. It offers exceptional resistance to abrasion, chemicals, and UV radiation, ensuring long-lasting performance in harsh environments. Whether used in automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand part RT-770-3/4-0-SP provides reliable and durable protection for your electrical systems.
Search Keywords:
RT770340SP
IN STOCK:
1,261
Can Ship immediately
On Order:
750
can ship 3/19/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Price Per:
Foot
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
5
$11.97
$59.850
25
$11.73
$293.250
50
$11.56
$578.000
125
$11.39
$1,423.750
250
$11.28
$2,820.000
375
$11.16
$4,185.000
500
+
$11.05
$5,525.000
Product Guides
Product Changes