help desk software
DATA SHEET

RT-770-3/8-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Black Thin Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-770-3/8-0-SP
Alias/AKA:
F52847-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Box
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-55 to 125 °C
Our RT-770-3/8-0-SP is a high-quality, thin black heat shrink tubing from the Raychem brand by TE Connectivity. This heat shrink tubing is designed to provide insulation and protection for wires, cables, and other components in various applications. Its thin design makes it ideal for situations where space is limited, providing a snug and secure fit. Trust Raychem heat shrink tubing for reliable performance and durability in your projects.
Search Keywords:
RT770380SP
IN STOCK: 1,270
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.392
$26.960
25
$4.781
$119.525
100
$4.687
$468.700
400
$4.595
$1,838.000
800
$4.549
$3,639.200
1,200
$4.504
$5,404.800
2,800
$4.459
$12,485.200
5,200 +
$4.414
$22,952.800
Tools/3D Models
Product Guides