RTD-50-M-01
TE Connectivity / Raychem BrandConn TNC 0Hz to 2.8GHz 50Ohm Solder RA Thru-Hole PL Gold Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RTD-50-M-01
Alias/AKA:
593035-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2.8 Hz to GHz
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C
Dimension:
N/A
Conn TNC 0Hz to 2.8GHz 50Ohm Solder RA Thru-Hole PL Gold Box
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 141, 142, 303, 400, 58
Search Keywords:
RTD50M01
IN STOCK:
983
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$53.87
$53.870
5
$53.07
$265.350
10
$48.54
$485.400
25
$47.57
$1,189.250
50
$47.09
$2,354.500
100
$46.62
$4,662.000
250
+
$45.79
$11,447.500
Product Guides