Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-200-3/8-0-SP
Alias/AKA:
CB7765-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Tubing
Body Material:
Fluoroelastomer
Shrink Wall Type:
Medium
Styles:
N/A
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 200 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.53 mm
TE Connectivity Raychem Brand part RW-200-3/8-0-SP is a reliable and durable heat-shrinkable tubing designed for seamless cable insulation and protection. With a 3/8 inch diameter and a 2:1 shrink ratio, this tubular product guarantees a secure fit around a wide range of cable sizes and configurations. Its unique polyolefin construction ensures outstanding resistance to water, chemicals, and abrasion, making it ideal for various industrial applications. The RW-200-3/8-0-SP heat-shrink tubing is also equipped with a specially formulated adhesive lining, which provides excellent sealing and moisture sealing properties. This versatile and high-performance product from TE Connectivity Raychem Brand is trusted by professionals worldwide for its exceptional quality and long-lasting performance.
Search Keywords:
RW200380SP
IN STOCK:
53
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.49
$20.490
10
$18.17
$181.700
25
$17.81
$445.250
50
$17.54
$877.000
200
$17.28
$3,456.000
400
$17.02
$6,808.000
600
+
$16.76
$10,056.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193842-1
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
MDM-9PH003P
D-Sub Cable Assembly - D-Type, Micro-D - Plug, Male Pins to Individual Wire Leads - 9 Posi...
206039-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
214A011-25/225-0
Heat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...