RW-200-5/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-200-5/8-0-SP
Alias/AKA:
CB7840-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoroelastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-40 to 200 °C
Inside Diameter After Shrinking:
7.9 mm
Inside Diameter Before Shrinking:
15.9 mm
Introducing the RW-200-5/8-0-SP Heat Shrink Tubing from TE Connectivity's Raychem brand. This medium-sized piece of cross-linked fluoroelastomer tubing is designed for high-performance applications where resistance to extreme temperatures, chemicals, and fluids is crucial. The black color provides a sleek and professional appearance, while the heat shrink technology ensures a secure and reliable fit. Trust TE Connectivity's Raychem brand for durable and high-quality products that meet your unique project needs.
Search Keywords:
RW200580SP
IN STOCK:
279
Ships today, if you order in
Price Per:
Foot
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$47.60
$47.600
5
$36.87
$184.350
25
$32.16
$804.000
50
$30.82
$1,541.000
100
$30.11
$3,011.000
300
$29.81
$8,943.000
500
+
$29.51
$14,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321021
Ring Terminal Connector - 8 Stud Size - 0.018" (0.46mm) Thickness - 0.250" (6.35mm) Width ...
55A0121-24-0/9
High Performance Cable 2Conductors 24AWG 1.88mm 600VAC Black/White Reel
HBL7526C
LKG FLG-RCPT, 15A 125V, L1-15R, NM, WHT
202K132-12-0
Heat Shrink Molded Boot ST Fluoroelastomer
316222-002
Two Conductor Cable - 1 Pair Twisted - 26 AWG - 600 V - 2000.0' (609.6m) Length - Black/Wh...