RW-200-E-1/4-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Fluoropolymer Black Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-200-E-1/4-0-SP
Alias/AKA:
CB03334007
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Fluoropolymer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 200 °C
TE Connectivity / Raychem Brand part RW-200-E-1/4-0-SP is a high-quality heat shrink tubing designed for superior electrical insulation and protection. This tubing is made from cross-linked fluoropolymer, ensuring excellent resistance to harsh environments, chemicals, and high temperatures. With a black color, it provides a sleek, professional appearance while offering functionality. The tubing offers a secure fit and high performance, making it suitable for various applications. It is available in pre-cut pieces for your convenience. Upgrade your wiring connections with this reliable and durable heat shrink tubing.
Search Keywords:
RW200E140SP
IN STOCK:
341
Ships today, if you order in
MOQ for out of Stock Qty:
38
Price Per:
Meter
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$66.64
$66.640
10
$65.01
$650.100
25
$64.03
$1,600.750
38
$63.07
$2,396.660
75
$56.07
$4,205.250
113
$48.73
$5,506.490
150
+
$48.00
$7,200.000
Product Guides