RW-200-E-3/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing and Sleeves HS-Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-200-E-3/8-0-SP
Alias/AKA:
CB03354011
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
The TE Connectivity / Raychem Brand part RW-200-E-3/8-0-SP is a high-quality heat shrink tubing and sleeve designed to provide reliable protection and insulation for a variety of applications. This versatile product offers exceptional durability and excellent heat resistance, making it ideal for use in demanding environments. With its easy installation process, the RW-200-E-3/8-0-SP allows for a secure and tight fit around wires, cables, and other components, ensuring long-lasting performance and enhanced electrical insulation. The HS-Tube is a reliable choice for professionals in the electrical, automotive, aerospace, and telecommunications industries looking for a cost-effective solution to bundle, protect, and organize wires and cables.
Search Keywords:
RW200E380SP
IN STOCK:
0
On Order:
332
can ship 2/7/25
400
can ship 6/11/25
MOQ for out of Stock Qty:
75
Price Per:
Meter
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$73.28
$73.280
25
$56.69
$1,417.250
50
$56.12
$2,806.000
75
$55.47
$4,160.250
150
$54.82
$8,223.000
225
$54.27
$12,210.750
300
+
$53.73
$16,119.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RW-200-E-1/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Piece
55A0111-22-9
Hook-up Wire 22AWG 1.143mm Tin Coated Copper 600VAC
202D232-12-0
Heat Shrink Boot - Shell Size 32 - 1.161"(29.49mm) / 0.740"(18.80mm) Large, 0.720"(18.29mm...
RW-200-E-3/16-0-SP
Heat Shrink Tubing ST Elastomer Black Single Piece
RAY-101-7.5(10)
Cable Accessories Braid Copper Tin Bag