S01-04-R
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S01-04-R
Alias/AKA:
346656-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Solder Sleeve Shield Terminator
Color:
Blue
Life Cycle:
Discontinued
TE Connectivity / Raychem Brand part S01-04-R is a reliable and efficient connector terminal known as a solder sleeve shield terminator. It is manufactured using high-quality polyvinylidene fluoride material, which ensures durability and long-lasting performance. This connector terminal boasts a transparent blue color, enhancing its aesthetic appeal. It effectively terminates shields and offers excellent protection against various environmental factors, making it suitable for a wide range of applications.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 6.00 mm
Search Keywords:
S0104R
This product is discontinued, but still in stock
IN STOCK:
1,930
Can Ship immediately
Minimum Order:
100
Multiple:
100
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1633305-7
CRIMPER, WIRE PREMIUM
5-103957-6
2X7 MTE RCPT SR LATCH .100CL
5499913-2
A/L UNIV HDR 14P RA SHT LAT
7501K15
Switch Toggle - On-Off - SPST - Non Illuminated - 7500 Series - 15 A.
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit