S01-05-R
TE Connectivity / Raychem BrandConnector Terminals Sleeve Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S01-05-R
Alias/AKA:
118577-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Sleeve
Color:
N/A
Body Material:
Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand S01-05-R Connector Terminals Sleeve is a durable and high-quality sleeve made from polyvinylidene fluoride material. Featuring a transparent blue color, this sleeve ensures outstanding visibility and easy identification of wires and connectors. Designed to provide reliable insulation and protection, it is resistant to chemicals, heat, and abrasion. This sleeve is perfect for various electrical applications and can be easily installed for long-term use. Ensure the safety and efficiency of your connections with the TE Connectivity / Raychem Brand S01-05-R Connector Terminals Sleeve.
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 7.00 mm
Search Keywords:
S0105R
IN STOCK:
744
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides