S02-13-R
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S02-13-R
Alias/AKA:
346108-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Blue
The S02-13-R is a blue immersion-resistant SolderSleeve™ Shield Terminator with transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. This S02-series terminator with 24AWG pre-installed ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/2) and MIL-W-22759/32-AA-90 (for lead). It has a colored thermo chromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and quality control an aid in the inspection of the completed termination. Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation. Designed to make an environment-resistant shield wire-to-wire termination on cable.
Search Keywords:
S0213R
CUSTOMERS
ALSO BOUGHT
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
D-1744-01
Connector Terminal Splice
1234-SV005
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
2142-SV005
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool
413985-1
RF / Coaxial Connector - SMB Coaxial - Straight Plug - Crimp - 50 ohm - RG174 - RG188 - RG...