help desk software
DATA SHEET

S02-15-R

TE Connectivity / Raychem Brand

Cable Accessories Solder Sleeve Shield Terminator .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S02-15-R
Alias/AKA:
219271-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand part S02-15-R is a reliable and efficient cable accessory designed for solder sleeve shield termination. This high-quality product ensures a secure and durable connection between cables, providing excellent protection and shielding against electromagnetic interference. The solder sleeve design allows for easy and hassle-free installation, reducing the risk of errors during the termination process. With its superior performance and durability, the S02-15-R is the perfect solution for shielding and terminating cables in various applications, including telecommunications, automotive, aerospace, and industrial environments. Trust TE Connectivity / Raychem Brand's expertise and quality craftsmanship for all your cable accessory needs.
Search Keywords:
S0215R
IN STOCK: 1,490
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides