S03-01-R-100
TE Connectivity / Raychem BrandCable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-01-R-100
Alias/AKA:
632281-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Polyvinylidene Fluoride
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Search Keywords:
S0301R100
IN STOCK:
1,538
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.27
$36.350
50
$5.08
$254.000
100
$4.64
$464.000
250
$4.50
$1,125.000
500
$4.36
$2,180.000
750
$4.30
$3,225.000
1,000
+
$4.23
$4,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S03-02-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
S03-03-R
Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm)...
S03-04-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...