S03-03-R-100
TE Connectivity / Raychem BrandCable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-03-R-100
Alias/AKA:
651105-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Polyvinylidene Fluoride
The TE Connectivity / Raychem Brand S03-03-R-100 is a highly reliable cable accessory known as a solder sleeve shield terminator. It is designed for use with polyvinylidene fluoride (PVDF) cables, offering excellent protection and termination capabilities. This transparent blue terminator provides a secure and effective connection, ensuring optimal signal performance in various applications.
Search Keywords:
S0303R100
IN STOCK:
6,792
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$2.333
$11.665
50
$1.987
$99.350
100
$1.967
$196.700
300
$1.892
$567.600
500
$1.863
$931.500
1,000
$1.845
$1,845.000
2,500
$1.826
$4,565.000
5,000
+
$1.808
$9,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S03-04-R-100
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
SE125PFR-TR0
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resista...
225-1013-000
Sealing Plug 22 GA Black
S03-05-R-100
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
SE75PFR-CR0
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resista...