S03-04-R-100
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-04-R-100
Alias/AKA:
485937-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
The S03-04-R-100 is a solder sleeve shield terminator designed for use with connector terminals. Manufactured by TE Connectivity, a trusted brand in the industry, this terminator ensures reliable and secure connections. Made of high-quality polyvinylidene fluoride, it offers excellent insulation and protection against environmental elements. The transparent blue color allows for easy visual inspection, ensuring proper installation. Simplify your wiring tasks with the S03-04-R-100 and achieve professional-grade results every time.
Search Keywords:
S0304R100
IN STOCK:
1,256
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.340
$31.700
50
$4.505
$225.250
100
$4.412
$441.200
300
$4.068
$1,220.400
500
$3.990
$1,995.000
1,000
$3.907
$3,907.000
2,500
$3.542
$8,855.000
5,000
+
$3.473
$17,365.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
081-1059-01-102
11/16in Incand. PMI Base
325-0075
Push Button Switch Square Cap - 5/8" - White.
794017-1
.062 CP&S PIN PTPBR L/P 24-18
S03-03-R-100
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue