S03-05-R
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-05-R
Alias/AKA:
531872-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
The TE Connectivity / Raychem S03-05-R is a high-quality shield terminator specifically designed for connector terminals. This terminator is made with cross-linked polyvinylidene fluoride material in a transparent blue color, offering durability, reliability, and excellent performance. With a solder sleeve design, this terminator ensures a strong and secure connection, making it ideal for various applications requiring a shielded termination solution.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 7.60 mm
- Shield O.D. (Min.) = 4.30 mm
- With Preinstalled Lead
Search Keywords:
S0305R
IN STOCK:
273
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.825
$34.125
25
$6.110
$152.750
100
$4.759
$475.900
300
$4.361
$1,308.300
500
$4.317
$2,158.500
1,000
$4.244
$4,244.000
2,500
$4.137
$10,342.500
5,000
+
$4.095
$20,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320570
SPLICE BUTT PIDG 12-10
202D185-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
S03-03-R
Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm)...
B-020-22-N
Connector Terminals, Coaxial Terminator Polyvinylidene Fluoride Transparent Blue
D-133-06
Cable Accessories Coaxial Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluo...