S03-08-R
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-08-R
Alias/AKA:
587725-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 5.08 mm
Search Keywords:
S0308R
IN STOCK:
910
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.96
$149.000
100
$5.51
$551.000
300
$5.06
$1,518.000
500
$4.98
$2,490.000
1,000
$3.40
$3,400.000
2,500
$2.66
$6,650.000
5,000
+
$2.18
$10,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ATUM-12/3-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
T50F-C10
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm)...
T50F-C8
Cable Accessories Spiral Wrap Polyethylene Gray
DR-25-1/4-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.25 " - 6.4 mm - Black - ...
RW-175-2-X-STK
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick