S03-08-R-100HN
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S03-08-R-100HN
Alias/AKA:
683123-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
The TE Connectivity / Raychem Brand part S03-08-R-100HN is a connector terminal solder sleeve shield terminator designed for reliable and secure connections. Made of high-quality polyvinylidene fluoride material, this transparent blue connector terminal offers excellent resistance to heat, chemicals, and harsh environments. Its solder sleeve design provides a convenient and solder-free installation process, ensuring a strong and durable connection. With its reliable performance and easy installation, this connector terminal is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications.
Search Keywords:
S0308R100HN
IN STOCK:
1,354
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$6.443
$32.215
25
$4.855
$121.375
100
$4.755
$475.500
300
$4.644
$1,393.200
500
$4.546
$2,273.000
1,000
$3.473
$3,473.000
2,500
$3.405
$8,512.500
5,000
+
$3.337
$16,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
55A6227-22-9/96-9-9CS2275
55A6227-22-9/96-9-9Cs2275 |Raychem Te Connectivity 55A6227-22-9/96-9-9CS2275
S03-03-R-100
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
S03-04-R-100
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S03-05-R-100
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue