Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1017-1.0X50
Alias/AKA:
890060-000
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Thermofit S-1017 thermoplastic adhesive was developed for use with Thermofit heat-shrinkable products where the molded part or tubing is precoated with adhesive on the bonding area. This adhesive is tough and flexible and bonds to polyolefins, vinyls, neo
Search Keywords:
S101710X50
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$120.13
$120.130
3
$118.83
$356.490
5
$117.64
$588.200
10
$94.25
$942.500
25
+
$92.85
$2,321.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1-967059-1
J-P-T GEH KOMPL 4P
15-216-2-05
NON-INSULATED DOUBLE TURRET TERMINAL
12145X778
Switch Toggle ON Mom DPDT Round Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads
AXW411-R
Switch Key Lock N.O./N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles P...