S1124-TAPE-0.75X100-FT
TE Connectivity / Raychem BrandS1124-TAPE-0.75X100-FT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1124-TAPE-0.75X100-FT
Alias/AKA:
890103-000
RoHS:
Yes
HTS:
3506990000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Class:
S1124
Comment:
Requires reflowing in an oven at 150°C for 30 minutes.
TE Connectivity / Raychem Brand part S1124-TAPE-0.75X100-FT is a premium quality, versatile adhesive tape designed to provide reliable insulation and protection for a variety of electrical applications. This tape is 0.75 inches wide and comes in a convenient 100 feet length, offering ample coverage for numerous projects.Made with high-performance materials, S1124-TAPE-0.75X100-FT ensures excellent electrical and mechanical properties, offering superior resistance to moisture, chemicals, abrasion, and extreme temperatures. This makes it ideal for use in demanding environments where reliable insulation is crucial.With its strong adhesive backing, this tape securely bonds to a wide range of surfaces, providing a long-lasting and durable insulation solution. It is highly flexible and easy to apply, allowing for effortless wrapping around irregular shapes and difficult-to-access areas.Whether you need to insulate wires, cables, connectors, or other electrical components, S1124-TAPE-0.75X100-FT offers exceptional performance and protection. Trust TE Connectivity / Raychem Brand to deliver the highest quality solutions for your electrical insulation needs.
Search Keywords:
S1124TAPE075X100FT
IN STOCK:
0
On Order:
34
can ship 12/26/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$322.66
$322.660
3
$317.82
$953.460
5
$313.05
$1,565.250
10
$298.21
$2,982.100
15
+
$290.75
$4,361.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
37TB06F
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.
202C621-71/42-0
Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.31...
37TB10F
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A