S1184-KIT-1
TE Connectivity / Raychem BrandAdhesive - Termination - Highly Conductive - Epoxy - 2 Part - Silver - Room Temperature - Syringe - 10 ml. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1184-KIT-1
Alias/AKA:
369276-000
RoHS:
Yes
HTS:
3506105000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
HAZMAT
Yes
Package Type:
Roll
Comment:
2-Part Conductive Epoxy
Color (Supplied):
Silver
Color (Cured):
Silver
Raychem S1184 highly conductive silver-loaded termination adhesive has been developed to terminate Raychem moulded shapes. Its excellent conductivity enables very high shielding levels of Raychem screened molded shapes, multicore cables, braided cables and adapters to be combined to form efficient, totally screened harness systems.
Search Keywords:
S1184KIT1
IN STOCK:
0
On Order:
22
can ship 12/18/24
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$300.44
$300.440
3
$291.13
$873.390
5
$282.25
$1,411.250
10
$279.42
$2,794.200
15
+
$276.63
$4,149.450
Product Guides
CUSTOMERS
ALSO BOUGHT
MDL-9
Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE...
S1125-KIT-8
Epoxy Adhesive - Two Part - One Dual Syringe + 3 Mixing Nozzles, 5 Mixing Sticks and Abras...
M39029/30-218
CONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Al...
MS3106A36-20S
Circular Connector Plug - Female Sockets - 34 Position - 36-20 Insert Arrangement - N Orie...