S1255-04-3/4X100FT
TE Connectivity / Raychem BrandTapes Adhesive Tape Black 30.48m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S1255-04-3/4X100FT
Alias/AKA:
195133-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Adhesive Material:
N/A
Backing Material:
N/A
Color (Cured):
Black
Color:
Black
Curing Method:
150 °C for 50 min
Comment:
1-Part Epoxy Tape
Dielectric Strength:
N/A
Color (Supplied):
Black
TE Connectivity / Raychem Brand part S1255-04-3/4X100FT is a highly reliable adhesive tape designed for various applications. The tape is black in color and measures 30.48m in length. It is ideal for use in electrical, automotive, and industrial projects. The adhesive tape offers superior bonding strength and helps in preventing moisture, dust, and other contaminants from entering the sealed area. This durable and versatile tape is easy to apply and ensures a tight and secure seal. It is a trusted choice for professionals and DIY enthusiasts alike.
Search Keywords:
S12550434X100FT
IN STOCK:
69
Ships today, if you order in
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
1
$637.21
$637.210
3
$618.19
$1,854.570
5
$608.91
$3,044.550
10
+
$571.27
$5,712.700
Product Guides
CUSTOMERS
ALSO BOUGHT
202A042-12-0
Heat Shrink Boot - Shell Size 42 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.610" (15.49m...
RT-555-T.75-A260-50
RT-555-T.75-A260-50
202K132-100-01/86-0
202K132-100-01/86-0
RT-1145-OX-12-0
Heat Shrink Tubing ST Black Piece
RT-1145-OX-17-0
Heat Shrink Tubing ST Black Piece