S200-1-W1-22-9
TE Connectivity / Raychem BrandConnector Terminals, Solder Sleeve For cable termination with pre installed braid .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-1-W1-22-9
Alias/AKA:
C88166-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Fluoropolymer
The TE Connectivity / Raychem S200-1-W1-22-9 is a high-quality connector terminal designed specifically for cable termination with pre-installed braid. This solder sleeve offers a secure and reliable connection, ensuring excellent performance in various applications. It is perfect for use in industries such as aerospace, automotive, telecommunications, and more. With its durable construction and easy installation, the S200-1-W1-22-9 provides a convenient solution for professionals working with cable termination projects. Trust TE Connectivity / Raychem for your connector terminal needs and experience outstanding results.
Search Keywords:
S2001W1229
IN STOCK:
464
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
475
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$6.202
$31.010
100
$4.018
$401.800
250
$3.906
$976.500
475
$3.800
$1,805.000
950
$3.762
$3,573.900
1,425
$3.724
$5,306.700
1,900
+
$3.687
$7,005.300
CUSTOMERS
ALSO BOUGHT
S200-3-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...
S200-2-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...
202A111-25-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
4-1105100-1
HE/HA-C-STI.AG.2,5
S02-13-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...