S200-1-W2-22-9
TE Connectivity / Raychem BrandSolder Sleeves & Shield Tubing - 1.9mm - Fluoropolymer -XPARENT - BLUE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-1-W2-22-9
Alias/AKA:
CJ8290-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Fluoropolymer
Material: Fluoropolymer, Cross Linked Modified
Color: Blue
Inside Diameter: 1.9 mm
Maximum Temperature: + 200 C
Series: S200
Brand: TE Connectivity / Raychem
Product Type: Solder & Shield Tubing
Secondary Color: Transparent Blue
Subcategory: Wi
Search Keywords:
S2001W2229
IN STOCK:
5
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
50
$5.84
$292.000
100
$5.37
$537.000
200
$5.23
$1,046.000
400
$5.10
$2,040.000
600
$5.05
$3,030.000
800
+
$5.00
$4,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757682-1
482943-000
SO63-4-9030
S200-3-W2-22-9
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
SO63-3-9030
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
S200-5-W2-22-9
Solder Sleeves & Shield Tubing - 6.98mm - Fluoropolymer -XPARENT - BLUE