S200-2-W1-22-9
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-2-W1-22-9
Alias/AKA:
A74731-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Fluoropolymer
The TE Connectivity / Raychem S200-2-W1-22-9 Connector Terminals are solder sleeves that function as shield terminators. Constructed with a durable, cross-linked modified fluoropolymer material in a transparent blue color, these terminals provide reliable protection and connectivity for various applications. Trust in the quality and performance of TE Connectivity / Raychem products for your electrical and electronic needs.
Search Keywords:
S2002W1229
IN STOCK:
3,138
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$9.19
$45.950
50
$7.31
$365.500
100
$6.71
$671.000
175
$6.57
$1,149.750
350
$6.21
$2,173.500
525
$5.99
$3,144.750
700
+
$5.53
$3,871.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
66023-2
TAB,PIDG TERMI-BK 22-16
S200-1-W1-22-9
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
S200-3-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...
S200-4-W1-22-9
S200-4-W1-22-9
S200-4-W2-20-9
S200-4-W2-20-9