S200-3-9030CS2904
TE Connectivity / Raychem BrandCable Accessories Insulation Sleeve Fluoropolymer Transparent Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-3-9030CS2904
Alias/AKA:
CA7641N001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue
Search Keywords:
S20039030CS2904
IN STOCK:
597
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$8.69
$43.450
50
$4.40
$220.000
100
$4.31
$431.000
175
$4.25
$743.750
350
$4.19
$1,466.500
525
$4.12
$2,163.000
700
+
$4.06
$2,842.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M23053/5-106-4
Heat Shrink Tubing - Polyolefin - 2:1 - 1/4" - Single-Wall (No Adhesive) - Yellow.
M39029/56-348
CONTACT SOCKET Size 22D - Female - Circular - 22 - 28 AWG - CRIMP Gold - SKT - Copper A...
961W12-NKB28H-NW9
DDP 961W12-NKB28H-NW9 Round LED Panel Mount Indicator .290 Blue 28v indicators Part of the...
DMC-M20-22AN
Rectangular Connector - Insert - DMC-M Series - Male Pin - 20 Positions - 4 Rows - Crimp C...
DMC-M20-22SN
DMC-M 20-22 SN