S200-3-W1-22-9
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Transparent Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-3-W1-22-9
Alias/AKA:
F99802-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Modified Fluoropolymer
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Transparent Blue
Search Keywords:
S2003W1229
IN STOCK:
31,933
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$8.888
$8.888
5
$8.080
$40.400
25
$6.560
$164.000
50
$6.460
$323.000
100
$6.270
$627.000
300
$5.750
$1,725.000
500
$5.670
$2,835.000
1,000
$3.770
$3,770.000
2,500
+
$3.030
$7,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S200-1-W1-22-9
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
202A111-25-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
S200-2-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...
S02-13-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S200-4-W1-22-9
S200-4-W1-22-9