Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S200-4-W1-22-9
Alias/AKA:
E69675-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
The TE Connectivity / Raychem S200-4-W1-22-9 is a highly reliable and durable heat-shrinkable tubing designed for use in electrical applications. This tubing provides excellent insulation and environmental protection for wires, cables, and connectors, ensuring optimum performance and longevity. With a shrink ratio of 2:1 and a wall thickness of 0.040 inches, it offers a secure and snug fit over a wide range of sizes. The tubing is made of high-quality polyolefin material, making it resistant to chemicals, UV radiation, and moisture, enhancing its suitability for various industrial and commercial purposes. Its white color provides visibility and easy identification, while its operating temperature range of -55°C to +135°C allows for versatile and reliable usage in extreme conditions. The S200-4-W1-22-9 heat-shrinkable tubing is an excellent choice for professionals seeking a trusted and efficient solution for electrical insulation and protection needs.
Search Keywords:
S2004W1229
IN STOCK:
2,567
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$12.84
$64.200
25
$8.98
$224.500
50
$8.21
$410.500
125
$7.96
$995.000
250
$7.71
$1,927.500
375
$7.64
$2,865.000
500
+
$7.56
$3,780.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
90635-1343
Conn IDC Connector F 34 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
S200-3-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...
S200-1-W1-22-9
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
S200-2-W1-22-9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Fluoropolymer Tr...