SBP050143WE10
TE Connectivity / Raychem BrandSelf Laminating Wire and Cable Marker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
SBP050143WE10
Alias/AKA:
CN2893-000
RoHS:
Yes
HTS:
3919102055
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Roll
Material:
Vinyl
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The TE Connectivity / Raychem Brand part SBP050143WE10 is a self-laminating wire and cable marker designed to provide clear and durable identification for various types of cables and wires. This marker features a self-laminating wrap-around design, allowing for easy installation and a secure grip on the cable or wire. The transparent laminate layer offers protection against abrasion, chemicals, and harsh environments, ensuring the longevity of the marker. With its high-quality materials and reliable adhesive, this self-laminating wire and cable marker is a cost-effective solution for electrical, telecommunications, and industrial applications.
Search Keywords:
SBP050143WE10
IN STOCK:
18,868
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0991
$24.775
1,000
$0.0835
$83.500
2,500
$0.0823
$205.750
5,000
$0.0806
$403.000
10,000
$0.0794
$794.000
30,000
$0.0786
$2,358.000
50,000
$0.0778
$3,890.000
100,000
+
$0.0770
$7,700.000
CUSTOMERS
ALSO BOUGHT
204351-1
SZ 22 SOCKET CONTACT
5787191-1
.8 CHAMP BACKSHELL KIT,BULK
487406-2
FFC, FPC (Flat Flexible) Connector Contact - Socket - 30.0µin (0.76µm) Gold Contact Finish...
5205980-4
D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.
5207719-3
Jackscrew Socket For AMPLIMITE Series HD, HDF - 4-40 Thread - 0.560" (14.22mm) Length Belo...